
* Images are for reference only
MOLC-130-31-L-Q-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MOLC-130-31-L-Q-LC
- JLCPCB Part #
- C17386714
- Package
- Plugin
- Description
- -55℃~+125℃ 1.27mm 1.27mm 120P 2.6A 30 4 4x30P Black Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$27.3769
10+
$26.3927
Welcome back, may I help you?