This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMT-136-01-T-DV

Extended
Manufacturer
Samtec
MFR.Part #
MMT-136-01-T-DV
JLCPCB Part #
C6595121
Package
SMD,P=2mm
Description
-55℃~+105℃ 2 2mm 2mm 3A 72P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1104
200+ $6.8268
496+ $6.5993
1000+ $6.4864

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons