This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMT-121-01-F-DH

Extended
Manufacturer
Samtec
MFR.Part #
MMT-121-01-F-DH
JLCPCB Part #
C3331367
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 2 2mm 2mm 3.2mm 3A 42P 4mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6268
200+ $4.1133
500+ $3.9688
1000+ $3.8966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons