This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMT-114-01-SM-DH

Extended
Manufacturer
Samtec
MFR.Part #
MMT-114-01-SM-DH
JLCPCB Part #
C6594977
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 2 28P 2mm 2mm 3A Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8280
200+ $8.7097
500+ $8.4190
1000+ $8.2745
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons