
* Images are for reference only
MMT-112-02-H-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMT-112-02-H-DH
- JLCPCB Part #
- C6227481
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 2 24P 2mm 2mm 3A Black Gold Phosphor Bronze Surface Mount, Right Angle SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.1317
207+
$10.0283
506+
$9.6926
989+
$9.5272
Welcome back, may I help you?