
* Images are for reference only
MMT-108-01-F-DH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMT-108-01-F-DH-TR
- JLCPCB Part #
- C3330360
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 16P 2 2mm 2mm 3.2mm 3A 4mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0333
200+
$1.5614
375+
$1.5065
1125+
$1.4790
Welcome back, may I help you?