
* Images are for reference only
MMT-102-01-S-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMT-102-01-S-DV-TR
- JLCPCB Part #
- C3346522
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 2mm 3.2mm 3A 4P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 425
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2116
200+
$0.8566
425+
$0.8260
850+
$0.8114
Welcome back, may I help you?