
* Images are for reference only
MMS-140-01-T-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-140-01-T-SV
- JLCPCB Part #
- C5775628
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 2mm 3.9A 4.45mm 40P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8154
196+
$2.7201
504+
$2.6285
994+
$2.5835
Welcome back, may I help you?