
* Images are for reference only
MMS-138-01-F-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-138-01-F-SV
- JLCPCB Part #
- C7231063
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.9A 38P 4.45mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9200
203+
$9.1449
497+
$8.8399
1001+
$8.6890
Welcome back, may I help you?