
* Images are for reference only
MMS-125-01-LM-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-125-01-LM-DV
- JLCPCB Part #
- C7231013
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.9A 4.45mm 50P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1380
198+
$8.8334
495+
$8.5379
1001+
$8.3933
Related Products
Welcome back, may I help you?