
* Images are for reference only
MMS-125-01-L-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-125-01-L-DV
- JLCPCB Part #
- C6909478
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 2x25P 3.9A 4.45mm 50P Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$8.8307
10+
$8.6261
28+
$8.4892
98+
$8.3523
Welcome back, may I help you?