This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMS-119-02-S-DV-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
MMS-119-02-S-DV-K-TR
JLCPCB Part #
C6991253
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3.9A 38P 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.2858
200+ $7.6956
400+ $7.4394
800+ $7.3122
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons