
* Images are for reference only
MMS-118-01-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-118-01-L-SV
- JLCPCB Part #
- C5799658
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 18P 1x18P 2mm 3.9A 4.45mm Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.9372
10+
$5.7814
28+
$5.6771
98+
$5.5743
Welcome back, may I help you?