
* Images are for reference only
MMS-115-02-L-SH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-115-02-L-SH-TR
- JLCPCB Part #
- C5775243
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 15P 2.15mm 2mm 3.9A Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7083
200+
$3.8746
600+
$3.7454
1200+
$3.6808
Welcome back, may I help you?