
* Images are for reference only
MMS-115-01-LM-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-115-01-LM-DH
- JLCPCB Part #
- C6306332
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.9A 30P 4mm Right Angle Tin Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4392
209+
$7.3574
494+
$7.1117
1007+
$6.9912
Welcome back, may I help you?