This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMS-112-02-L-DV-A-K

Extended
Manufacturer
Samtec
MFR.Part #
MMS-112-02-L-DV-A-K
JLCPCB Part #
C6991180
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 24P 2mm 2mm 3.9A 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 23

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.3310
207+ $5.7186
506+ $5.5284
989+ $5.4334
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons