
* Images are for reference only
MMS-112-02-LM-SV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-112-02-LM-SV-P-TR
- JLCPCB Part #
- C5675272
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 12P 2mm 3.9A 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 625
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9271
200+
$2.7651
625+
$2.6716
1250+
$2.6265
Welcome back, may I help you?