
* Images are for reference only
MMS-112-01-F-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-112-01-F-DH
- JLCPCB Part #
- C3323571
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2 24P 2mm 2mm 3.9A 4mm Phosphor bronze Right Angle Square Hole Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0688
200+
$1.9627
500+
$1.8936
1000+
$1.8583
Welcome back, may I help you?