
* Images are for reference only
MMS-110-01-L-DH-05
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-110-01-L-DH-05
- JLCPCB Part #
- C5675118
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2 20P 2mm 2mm 3.9A 4mm Right Angle Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2100
196+
$5.2725
504+
$5.0959
1008+
$5.0092
Welcome back, may I help you?