This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMS-109-02-F-DH-TR

Extended
Manufacturer
Samtec
MFR.Part #
MMS-109-02-F-DH-TR
JLCPCB Part #
C7230862
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 18P 2 2mm 2mm 3.9A 4mm Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 725

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0060
200+ $3.1940
725+ $3.0876
1450+ $3.0359
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons