
* Images are for reference only
MMS-109-01-L-SH-03
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-109-01-L-SH-03
- JLCPCB Part #
- C6673824
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 2mm 2mm 3.9A 9P Right Angle Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1045
186+
$3.6328
496+
$3.5118
992+
$3.4521
Welcome back, may I help you?