
* Images are for reference only
MMS-108-01-L-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-108-01-L-DV
- JLCPCB Part #
- C3323880
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 16P 2 2mm 2mm 3.9A 4.45mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.0002
10+
$2.9263
30+
$2.8765
100+
$2.8267
Welcome back, may I help you?