
* Images are for reference only
MMS-108-01-F-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-108-01-F-DH
- JLCPCB Part #
- C5675051
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 16P 2 2mm 2mm 3.9A 4mm Right Angle Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2788
210+
$4.1019
490+
$3.9654
1015+
$3.8963
Related Products
Welcome back, may I help you?