This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMS-106-02-L-SV

Extended
Manufacturer
Samtec
MFR.Part #
MMS-106-02-L-SV
JLCPCB Part #
C6673791
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 1x6P 2mm 3.9A 4.5mm 6P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 26

Minimum: 1

Full Reel: 28

$0.01

Add To List

Available Order Qty: 26

In-stock Item Pricing

Qty Unit Price
1+ $2.5216
10+ $2.4605
28+ $2.4204
112+ $2.3802
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons