
* Images are for reference only
MMS-106-01-L-SV-02
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-106-01-L-SV-02
- JLCPCB Part #
- C6673779
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.9A 4.45mm 6P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0105
184+
$3.5949
506+
$3.4756
1012+
$3.4160
Welcome back, may I help you?