This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMS-105-02-L-DV-LC-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
MMS-105-02-L-DV-LC-P-TR
JLCPCB Part #
C5674890
Package
SMD,P=2mm
Description
-55℃~+125℃ 10P 2 2mm 2mm 3.9A 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1493
200+ $3.2517
450+ $3.1444
900+ $3.0899

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons