
* Images are for reference only
MMS-105-02-LM-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-105-02-LM-SV
- JLCPCB Part #
- C5769918
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.9A 4.5mm 5P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3541
220+
$2.5359
495+
$2.4504
990+
$2.4084
Welcome back, may I help you?