
* Images are for reference only
MMS-104-02-S-SH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-104-02-S-SH
- JLCPCB Part #
- C5769896
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 2.15mm 2mm 3.9A 4P Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1847
200+
$4.8617
500+
$4.6994
1000+
$4.6191
Welcome back, may I help you?