This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMS-104-02-F-SH-TR

Extended
Manufacturer
Samtec
MFR.Part #
MMS-104-02-F-SH-TR
JLCPCB Part #
C3323206
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 2.15mm 2mm 3.9A 4P Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1225

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5662
200+ $0.6059
500+ $0.5850
1225+ $0.5753
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons