This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMS-104-01-L-SV

Extended
Manufacturer
Samtec
MFR.Part #
MMS-104-01-L-SV
JLCPCB Part #
C5769885
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 1x4P 2mm 3.9A 4.45mm 4P Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $1.4940
10+ $1.4520
30+ $1.4230
100+ $1.3955

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons