
* Images are for reference only
MMS-102-01-F-SH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-102-01-F-SH
- JLCPCB Part #
- C7303722
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 2P 2mm 2mm 3.9A Right Angle Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8805
198+
$1.5493
495+
$1.4964
1001+
$1.4723
Welcome back, may I help you?