This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLE-135-01-G-DV-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
MLE-135-01-G-DV-K-TR
JLCPCB Part #
C6227143
Package
SMD,P=1mm
Description
-55℃~+125℃ 1mm 1mm 2 2.9A 3.3mm 310V 70P Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.9396
200+ $7.1592
500+ $6.9198
900+ $6.8009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons