
* Images are for reference only
MLE-127-01-G-DV-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MLE-127-01-G-DV-A-P-TR
- JLCPCB Part #
- C7226720
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.9A 3.3mm 310V 54P Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8607
200+
$5.9308
650+
$5.7327
1300+
$5.6344
Welcome back, may I help you?