This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLE-127-01-G-DV

Extended
Manufacturer
Samtec
MFR.Part #
MLE-127-01-G-DV
JLCPCB Part #
C3321761
Package
SMD,P=1mm
Description
-55℃~+125℃ 1mm 1mm 2 2.9A 3.3mm 310V 54P Beryllium copper Square Hole Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1802
200+ $3.5529
500+ $3.4289
1000+ $3.3661

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons