This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLE-105-01-G-DV-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
MLE-105-01-G-DV-K-TR
JLCPCB Part #
C5673471
Package
SMD,P=1mm
Description
-55℃~+125℃ 10P 1mm 1mm 2 2.9A 3.3mm 310V Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0007
200+ $1.5974
500+ $1.5441
1175+ $1.5167
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons