
* Images are for reference only
MECF-05-01-L-DV-WT-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MECF-05-01-L-DV-WT-TR
- JLCPCB Part #
- C4849811
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 10P Beryllium copper Gold Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1926
325+
$2.3965
650+
$2.3128
975+
$2.2709
Welcome back, may I help you?