
* Images are for reference only
MECF-05-01-L-DV-NP
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MECF-05-01-L-DV-NP
- JLCPCB Part #
- C4796622
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 10P Beryllium copper Gold Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$6.7498
10+
$6.5919
30+
$6.4872
100+
$6.3808
Welcome back, may I help you?