
* Images are for reference only
MEC8-110-02-L-VP
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC8-110-02-L-VP
- JLCPCB Part #
- C4629903
- Package
- Plugin,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 20P Gold Phosphor bronze Through Hole 插件,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 209
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.8816
10+
$5.7438
30+
$5.6509
100+
$5.5595
Welcome back, may I help you?