
* Images are for reference only
MEC6-160-02-L-DV-A-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC6-160-02-L-DV-A-K
- JLCPCB Part #
- C4818316
- Package
- SMD,P=0.64mm
- Description
- -55℃~+125℃ 0.64mm 120P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.64mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1554
200+
$6.2522
500+
$6.0331
1000+
$5.9236
Welcome back, may I help you?