
* Images are for reference only
MEC5-050-01-L-DV-W1-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC5-050-01-L-DV-W1-K-TR
- JLCPCB Part #
- C4494741
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 100P Copper alloy Gold Surface Mount,Vertical SMD,P=0.5mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2615
200+
$2.4232
500+
$2.3383
1000+
$2.2966
Related Products
Welcome back, may I help you?