
* Images are for reference only
MEC2-40-01-L-TH1-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC2-40-01-L-TH1-WT
- JLCPCB Part #
- C4654524
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2mm 80P Beryllium copper Gold Through Hole 插件,P=2mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0936
200+
$3.1324
500+
$3.0229
1000+
$2.9681
Welcome back, may I help you?