
* Images are for reference only
MEC1-120-02-L-D-A-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC1-120-02-L-D-A-TR
- JLCPCB Part #
- C5018331
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6676
200+
$2.5814
500+
$2.4895
1000+
$2.4460
Related Products
Welcome back, may I help you?