
* Images are for reference only
MEC1-120-02-F-D-RA1-SL-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC1-120-02-F-D-RA1-SL-TR
- JLCPCB Part #
- C4473096
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1mm 40P Gold Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$6.4654
10+
$6.3064
30+
$6.2005
100+
$6.0929
Welcome back, may I help you?