
* Images are for reference only
MEC1-108-02-L-D-EM2-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC1-108-02-L-D-EM2-TR
- JLCPCB Part #
- C5089672
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 16P 1mm Gold Phosphor bronze SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$7.1984
10+
$7.0229
30+
$6.9053
100+
$6.7877
Welcome back, may I help you?