This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MB1-120-01-L-S-02-SL

Extended
Manufacturer
Samtec
MFR.Part #
MB1-120-01-L-S-02-SL
JLCPCB Part #
C4757592
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1mm 20P Beryllium copper Gold Surface Mount, Right Angle SMD,P=1mm,卧贴 Edgeboard Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5974
10+ $7.3686
30+ $7.2155
100+ $7.0624
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons