
* Images are for reference only
LTH-040-01-G-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LTH-040-01-G-D-A
- JLCPCB Part #
- C6657469
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 2.6A 80P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$5.9355
10+
$5.0779
24+
$4.5562
96+
$4.1185
Welcome back, may I help you?