
* Images are for reference only
LSS-130-03-L-DV-A-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSS-130-03-L-DV-A-K
- JLCPCB Part #
- C25103756
- Package
- SMD,P=0.635mm
- Description
- 0.64mm 2 60P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.635mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.4924
10+
$4.3909
24+
$4.3232
96+
$4.2539
Related Products
Welcome back, may I help you?