
* Images are for reference only
LSS-105-01-L-DV-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSS-105-01-L-DV-A
- JLCPCB Part #
- C7217865
- Package
- SMD,P=0.64mm
- Description
- -55℃~+125℃ 0.64mm 1.7A 10P 2 Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7648
10+
$4.6267
50+
$4.5336
100+
$4.4405
Welcome back, may I help you?