
* Images are for reference only
LSH-040-01-G-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSH-040-01-G-D-A
- JLCPCB Part #
- C7296199
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 2.6A 80P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$5.6027
10+
$5.4704
23+
$5.3834
92+
$5.2947
Related Products
Welcome back, may I help you?