
* Images are for reference only
LSHM-150-06.0-L-DV-A-S-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSHM-150-06.0-L-DV-A-S-K-TR
- JLCPCB Part #
- C6217910
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 100P 2 2A Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7061
10+
$10.0668
30+
$9.0671
100+
$8.2305
Welcome back, may I help you?